



STEVAL-BMS114 | |
|---|---|
DigiKey Part Number | 497-STEVAL-BMS114-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-BMS114 |
Description | BATTERY MANAGEMENT SYSTEM MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | L99BM114 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Battery Charger |
Manufacturer STMicroelectronics | Embedded No |
Packaging Bulk | Utilized IC / Part L99BM114 |
Part Status Active | Primary Attributes Li-Ion (4 ~ 14 Cells) |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 071,53000 Kč | 1 071,53 Kč |
| Unit Price without VAT: | 1 071,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 296,55130 Kč |





