
AEK-POW-BMSCCTX | |
|---|---|
DigiKey Part Number | 497-AEK-POW-BMSCCTX-ND |
Manufacturer | |
Manufacturer Product Number | AEK-POW-BMSCCTX |
Description | COMPACT BMS EVALUATION BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | L9963E, L9963T - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer STMicroelectronics | Utilized IC / Part L9963E, L9963T |
Packaging Bulk | Primary Attributes 4 ~ 14 Cells |
Part Status Active | Secondary Attributes SPI Interface(s) |
Type Power Management | Contents Board(s) |
Function Battery Charger | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 231,53000 Kč | 1 231,53 Kč |
| Unit Price without VAT: | 1 231,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 490,15130 Kč |






