
STEVAL-1PS01EJR | |
|---|---|
DigiKey Part Number | 497-18372-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-1PS01EJR |
Description | EVAL BOARD FOR ST1PS01 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ST1PS01 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 400mA |
Manufacturer STMicroelectronics | Voltage - Input 1.8V ~ 5.5V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part ST1PS01 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.8V ~ 3.3V |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,82000 Kč | 419,82 Kč |
| Unit Price without VAT: | 419,82000 Kč |
|---|---|
| Unit Price with VAT: | 507,98220 Kč |


