
ST1PS01EJR | |
|---|---|
DigiKey Part Number | 497-18334-2-ND - Tape & Reel (TR) 497-18334-1-ND - Cut Tape (CT) 497-18334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1PS01EJR |
Description | IC REG BUCK 1.8V 400MA 8FLIPCHIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V, 2.7V, 3V, 3.3V 1 Output 400mA 8-UFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | ST1PS01EJR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-FlipChip (1.11x1.41) |
Voltage - Input (Min) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,55000 Kč | 42,55 Kč |
| 10 | 31,34600 Kč | 313,46 Kč |
| 25 | 28,54720 Kč | 713,68 Kč |
| 100 | 25,47710 Kč | 2 547,71 Kč |
| 250 | 24,01304 Kč | 6 003,26 Kč |
| 500 | 23,16588 Kč | 11 582,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,01965 Kč | 70 098,25 Kč |
| 10 000 | 13,74784 Kč | 137 478,40 Kč |
| 15 000 | 13,61172 Kč | 204 175,80 Kč |
| Unit Price without VAT: | 42,55000 Kč |
|---|---|
| Unit Price with VAT: | 51,48550 Kč |



