
STEF033APUR | |
|---|---|
DigiKey Part Number | 497-15424-2-ND - Tape & Reel (TR) 497-15424-1-ND - Cut Tape (CT) 497-15424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STEF033APUR |
Description | IC ELECTRONIC FUSE 10DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 3.6A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STEF033APUR Models |
Category | Current - Output 3.6A |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-VFDFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 10-DFN (3x3) |
Voltage - Input 3.1V ~ 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 33,49200 Kč | 334,92 Kč |
| 25 | 30,53960 Kč | 763,49 Kč |
| 100 | 27,28270 Kč | 2 728,27 Kč |
| 250 | 25,72928 Kč | 6 432,32 Kč |
| 500 | 24,88892 Kč | 12 444,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,76287 Kč | 32 288,61 Kč |
| 6 000 | 10,51331 Kč | 63 079,86 Kč |
| 9 000 | 10,38841 Kč | 93 495,69 Kč |
| 15 000 | 10,24995 Kč | 153 749,25 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |



