Gate Driver IC 28-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gate Driver IC 28-SO
2 SO
Gate Drivers for Industrial Applications

STDRIVE601

DigiKey Part Number
STDRIVE601-ND
Manufacturer
Manufacturer Product Number
STDRIVE601
Description
IC HALF BRIDGE DRIVER 28SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Gate Driver IC 28-SO
Datasheet
 Datasheet
EDA/CAD Models
STDRIVE601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C (TJ)
Manufacturer
STMicroelectronics
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
28-SOIC (0.295", 7.50mm Width)
Part Status
Active
Supplier Device Package
28-SO
Voltage - Supply
9V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
70075,87207 Kč53 110,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,87207 Kč
Unit Price with VAT:91,80520 Kč