


STDRIVE601TR | |
|---|---|
DigiKey Part Number | 497-19532-2-ND - Tape & Reel (TR) 497-19532-1-ND - Cut Tape (CT) 497-19532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDRIVE601TR |
Description | IC HALF BRIDGE DRIVER 28SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Gate Driver IC 28-SO |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 28-SO |
Voltage - Supply 9V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 34,54200 Kč | 345,42 Kč |
| 25 | 31,52200 Kč | 788,05 Kč |
| 100 | 28,18980 Kč | 2 818,98 Kč |
| 250 | 26,60112 Kč | 6 650,28 Kč |
| 500 | 26,57548 Kč | 13 287,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,85470 Kč | 24 854,70 Kč |
| 2 000 | 24,20587 Kč | 48 411,74 Kč |
| 3 000 | 23,88089 Kč | 71 642,67 Kč |
| 5 000 | 23,52095 Kč | 117 604,75 Kč |
| 7 000 | 23,31063 Kč | 163 174,41 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |

