STD9N80K5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 4 426
Unit Price: 54,80000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 21,83792 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 738
Unit Price: 99,53000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 927
Unit Price: 53,12000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 18,79846 Kč
N-Channel 800 V 7A (Tc) 110W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD9N80K5

DigiKey Part Number
STD9N80K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STD9N80K5
Description
MOSFET N-CHANNEL 800V 7A DPAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 7A (Tc) 110W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD9N80K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
900mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
340 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,17637 Kč45 440,92 Kč
5 00018,03468 Kč90 173,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,17637 Kč
Unit Price with VAT:21,99341 Kč