


SPD04N60C3ATMA1 | |
|---|---|
DigiKey Part Number | SPD04N60C3ATMA1TR-ND - Tape & Reel (TR) SPD04N60C3ATMA1CT-ND - Cut Tape (CT) SPD04N60C3ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD04N60C3ATMA1 |
Description | MOSFET N-CH 600V 4.5A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 4.5A (Tc) 50W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPD04N60C3ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 950mOhm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 490 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 34,10100 Kč | 341,01 Kč |
| 100 | 23,25110 Kč | 2 325,11 Kč |
| 500 | 18,60422 Kč | 9 302,11 Kč |
| 1 000 | 17,11064 Kč | 17 110,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,49468 Kč | 38 736,70 Kč |
| 5 000 | 14,49643 Kč | 72 482,15 Kč |
| 7 500 | 13,98808 Kč | 104 910,60 Kč |
| 12 500 | 13,87706 Kč | 173 463,25 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |

