
STD7NM60N | |
|---|---|
DigiKey Part Number | 497-11042-2-ND - Tape & Reel (TR) 497-11042-1-ND - Cut Tape (CT) 497-11042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD7NM60N |
Description | MOSFET N-CH 600V 5A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 5A (Tc) 45W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD7NM60N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 363 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 10 | 42,29000 Kč | 422,90 Kč |
| 100 | 29,17250 Kč | 2 917,25 Kč |
| 500 | 23,56312 Kč | 11 781,56 Kč |
| 1 000 | 22,54660 Kč | 22 546,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,81069 Kč | 49 526,73 Kč |
| 5 000 | 18,60645 Kč | 93 032,25 Kč |
| 7 500 | 18,42051 Kč | 138 153,83 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |


