N-Channel 800 V 3A (Tc) 60W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD4LN80K5

DigiKey Part Number
497-17290-2-ND - Tape & Reel (TR)
497-17290-1-ND - Cut Tape (CT)
497-17290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD4LN80K5
Description
MOSFET N-CHANNEL 800V 3A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 3A (Tc) 60W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD4LN80K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.6Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
3.7 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
122 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 155
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1028,72500 Kč287,25 Kč
10019,47560 Kč1 947,56 Kč
50015,51332 Kč7 756,66 Kč
1 00014,80086 Kč14 800,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,63962 Kč31 599,05 Kč
5 00011,85077 Kč59 253,85 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč