STD3NM60N is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 34,23000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 39,90000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 15 882
Unit Price: 38,43000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 863
Unit Price: 34,44000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 15,85349 Kč

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 9,96355 Kč

Similar


Taiwan Semiconductor Corporation
In Stock: 9 925
Unit Price: 38,64000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 985
Unit Price: 43,47000 Kč
Datasheet
N-Channel 600 V 3.3A (Tc) 50W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD3NM60N

DigiKey Part Number
497-13089-2-ND - Tape & Reel (TR)
497-13089-1-ND - Cut Tape (CT)
497-13089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD3NM60N
Description
MOSFET N-CH 600V 3.3A DPAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 3.3A (Tc) 50W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD3NM60N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.8Ohm @ 1.65A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.5 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
188 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1024,67300 Kč246,73 Kč
10016,54010 Kč1 654,01 Kč
50013,05194 Kč6 525,97 Kč
1 00011,92917 Kč11 929,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,71436 Kč26 785,90 Kč
5 0009,96359 Kč49 817,95 Kč
7 5009,58125 Kč71 859,38 Kč
12 5009,15180 Kč114 397,50 Kč
17 5009,02651 Kč157 963,92 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč