
STD2NC45-1 | |
|---|---|
DigiKey Part Number | 497-12554-5-ND |
Manufacturer | |
Manufacturer Product Number | STD2NC45-1 |
Description | MOSFET N-CH 450V 1.5A IPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 450 V 1.5A (Tc) 30W (Tc) Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STD2NC45-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 450 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 160 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251 (IPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,10000 Kč | 34,10 Kč |
| 75 | 15,15880 Kč | 1 136,91 Kč |
| 150 | 13,56880 Kč | 2 035,32 Kč |
| 525 | 11,30646 Kč | 5 935,89 Kč |
| 1 050 | 10,32632 Kč | 10 842,64 Kč |
| 2 025 | 9,54163 Kč | 19 321,80 Kč |
| 5 025 | 8,64801 Kč | 43 456,25 Kč |
| 10 050 | 8,28844 Kč | 83 298,82 Kč |
| Unit Price without VAT: | 34,10000 Kč |
|---|---|
| Unit Price with VAT: | 41,26100 Kč |



