
STD2LN60K3 | |
|---|---|
DigiKey Part Number | 497-13390-2-ND - Tape & Reel (TR) 497-13390-1-ND - Cut Tape (CT) 497-13390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD2LN60K3 |
Description | MOSFET N CH 600V 2A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 2A (Tc) 45W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD2LN60K3 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 235 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5Ohm @ 1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD2N60 | Alpha & Omega Semiconductor Inc. | 34 997 | 785-1180-1-ND | 25,24000 Kč | Similar |
| AOD3N60 | Alpha & Omega Semiconductor Inc. | 2 775 | 785-1181-1-ND | 28,15000 Kč | Similar |
| FQD2N60CTM | onsemi | 4 486 | FQD2N60CTMCT-ND | 29,20000 Kč | Similar |
| IRFRC20PBF | Vishay Siliconix | 3 387 | IRFRC20PBF-ND | 56,52000 Kč | Similar |
| SIHFRC20TR-GE3 | Vishay Siliconix | 1 326 | 742-SIHFRC20TR-GE3CT-ND | 29,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 19,60400 Kč | 196,04 Kč |
| 100 | 13,00130 Kč | 1 300,13 Kč |
| 500 | 10,16206 Kč | 5 081,03 Kč |
| 1 000 | 9,24795 Kč | 9 247,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,25861 Kč | 20 646,52 Kč |
| 5 000 | 7,64709 Kč | 38 235,45 Kč |
| 7 500 | 7,33566 Kč | 55 017,45 Kč |
| 12 500 | 6,98571 Kč | 87 321,38 Kč |
| 17 500 | 6,77857 Kč | 118 624,98 Kč |
| 25 000 | 6,64769 Kč | 166 192,25 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |

