N-Channel 600 V 2A (Tc) 45W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD2LN60K3

DigiKey Part Number
497-13390-2-ND - Tape & Reel (TR)
497-13390-1-ND - Cut Tape (CT)
497-13390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD2LN60K3
Description
MOSFET N CH 600V 2A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 2A (Tc) 45W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD2LN60K3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
235 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
45W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.5Ohm @ 1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD2N60Alpha & Omega Semiconductor Inc.34 997785-1180-1-ND1,04000 KčSimilar
AOD3N60Alpha & Omega Semiconductor Inc.2 775785-1181-1-ND1,16000 KčSimilar
FQD2N60CTMonsemi4 486FQD2N60CTMCT-ND1,20000 KčSimilar
IRFRC20PBFVishay Siliconix3 387IRFRC20PBF-ND2,32000 KčSimilar
SIHFRC20TR-GE3Vishay Siliconix1 326742-SIHFRC20TR-GE3CT-ND1,23000 KčSimilar
In-Stock: 1 974
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,07000 Kč31,07 Kč
1019,60400 Kč196,04 Kč
10013,00130 Kč1 300,13 Kč
50010,16206 Kč5 081,03 Kč
1 0009,24795 Kč9 247,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,25861 Kč20 646,52 Kč
5 0007,64709 Kč38 235,45 Kč
7 5007,33566 Kč55 017,45 Kč
12 5006,98571 Kč87 321,38 Kč
17 5006,77857 Kč118 624,98 Kč
25 0006,64769 Kč166 192,25 Kč
Manufacturers Standard Package
Unit Price without VAT:31,07000 Kč
Unit Price with VAT:37,59470 Kč