
STD2HNK60Z | |
|---|---|
DigiKey Part Number | 497-6192-2-ND - Tape & Reel (TR) 497-6192-1-ND - Cut Tape (CT) 497-6192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD2HNK60Z |
Description | MOSFET N-CH 600V 2A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 2A (Tc) 45W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD2HNK60Z Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 280 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.8Ohm @ 1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD2HNK60Z | STMicroelectronics | 1 902 | 497-6192-1-ND | 41,29000 Kč | Parametric Equivalent |
| AOD2N60 | Alpha & Omega Semiconductor Inc. | 34 997 | 785-1180-1-ND | 25,24000 Kč | Similar |
| FQD2N60CTM | onsemi | 4 486 | FQD2N60CTMCT-ND | 29,20000 Kč | Similar |
| IRFRC20PBF | Vishay Siliconix | 3 387 | IRFRC20PBF-ND | 56,52000 Kč | Similar |
| SIHFRC20TR-GE3 | Vishay Siliconix | 1 326 | 742-SIHFRC20TR-GE3CT-ND | 29,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 Kč | 41,29 Kč |
| 10 | 26,34000 Kč | 263,40 Kč |
| 100 | 17,72090 Kč | 1 772,09 Kč |
| 500 | 14,02574 Kč | 7 012,87 Kč |
| 1 000 | 12,83739 Kč | 12 837,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,55111 Kč | 28 877,77 Kč |
| 5 000 | 10,75647 Kč | 53 782,35 Kč |
| 7 500 | 10,35175 Kč | 77 638,12 Kč |
| 12 500 | 9,89719 Kč | 123 714,88 Kč |
| 17 500 | 9,86987 Kč | 172 722,73 Kč |
| Unit Price without VAT: | 41,29000 Kč |
|---|---|
| Unit Price with VAT: | 49,96090 Kč |



