
STD11N60DM2 | |
|---|---|
DigiKey Part Number | 497-16925-2-ND - Tape & Reel (TR) 497-16925-1-ND - Cut Tape (CT) 497-16925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD11N60DM2 |
Description | MOSFET N-CH 650V 10A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 10A (Tc) 110W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD11N60DM2 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 614 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 420mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD7S60 | Alpha & Omega Semiconductor Inc. | 3 873 | 785-1266-1-ND | 2,34000 Kč | Similar |
| TK560P60Y,RQ | Toshiba Semiconductor and Storage | 1 896 | TK560P60YRQCT-ND | 2,13000 Kč | Similar |
| TSM60NC390CP ROG | Taiwan Semiconductor Corporation | 4 840 | 1801-TSM60NC390CPROGCT-ND | 2,88000 Kč | Similar |
| TSM60NC620CP ROG | Taiwan Semiconductor Corporation | 4 950 | 1801-TSM60NC620CPROGCT-ND | 2,18000 Kč | Similar |
| TSM60NE285CP ROG | Taiwan Semiconductor Corporation | 4 975 | 1801-TSM60NE285CPROGCT-ND | 3,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 32,94600 Kč | 329,46 Kč |
| 100 | 22,41540 Kč | 2 241,54 Kč |
| 500 | 17,90962 Kč | 8 954,81 Kč |
| 1 000 | 16,46096 Kč | 16 460,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,26083 Kč | 35 652,08 Kč |
| 5 000 | 13,32420 Kč | 66 621,00 Kč |
| 7 500 | 12,84725 Kč | 96 354,38 Kč |
| 12 500 | 12,60404 Kč | 157 550,50 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |

