
STBR6012W | |
---|---|
DigiKey Part Number | 497-17161-ND |
Manufacturer | |
Manufacturer Product Number | STBR6012W |
Description | DIODE STANDARD 1200V 60A DO247 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 60A Through Hole DO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STBR6012W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 60 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-247 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 115,81000 Kč | 115,81 Kč |
30 | 65,27433 Kč | 1 958,23 Kč |
120 | 54,15450 Kč | 6 498,54 Kč |
510 | 45,99918 Kč | 23 459,58 Kč |
1 020 | 43,95906 Kč | 44 838,24 Kč |
Unit Price without VAT: | 115,81000 Kč |
---|---|
Unit Price with VAT: | 140,13010 Kč |