
E3M0016120K | |
|---|---|
DigiKey Part Number | 1697-E3M0016120K-ND |
Manufacturer | |
Manufacturer Product Number | E3M0016120K |
Description | SIC, MOSFET, 16M, 1200V, TO-247- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 125A (Tc) 483W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
EDA/CAD Models | E3M0016120K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 80.28A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 22.08mA | |
Gate Charge (Qg) (Max) @ Vgs | 223 nC @ 15 V | |
Vgs (Max) | +19V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 6922 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 483W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,31000 Kč | 608,31 Kč |
| 30 | 392,57867 Kč | 11 777,36 Kč |
| 120 | 348,56683 Kč | 41 828,02 Kč |
| Unit Price without VAT: | 608,31000 Kč |
|---|---|
| Unit Price with VAT: | 736,05510 Kč |

