
STBR3012L2Y-TR | |
|---|---|
DigiKey Part Number | 497-STBR3012L2Y-TR-ND - Tape & Reel (TR) 497-STBR3012L2Y-TRCT-ND - Cut Tape (CT) 497-STBR3012L2Y-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STBR3012L2Y-TR |
Description | DIODE STANDARD 1600V 30A HU3PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 30A Surface Mount HU3PAK |
Datasheet | Datasheet |
EDA/CAD Models | STBR3012L2Y-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 30 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 1.6 kV | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | HU3PAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,72000 Kč | 106,72 Kč |
| 10 | 70,53900 Kč | 705,39 Kč |
| 100 | 53,42910 Kč | 5 342,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 50,01480 Kč | 30 008,88 Kč |
| 1 200 | 42,59468 Kč | 51 113,62 Kč |
| Unit Price without VAT: | 106,72000 Kč |
|---|---|
| Unit Price with VAT: | 129,13120 Kč |



