


STB85NF55LT4 | |
|---|---|
DigiKey Part Number | 497-5732-2-ND - Tape & Reel (TR) 497-5732-1-ND - Cut Tape (CT) 497-5732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB85NF55LT4 |
Description | MOSFET N-CH 55V 80A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 80A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB85NF55LT4 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 5 V |
Series | Vgs (Max) ±15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4050 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8mOhm @ 40A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,37000 Kč | 72,37 Kč |
| 10 | 47,09200 Kč | 470,92 Kč |
| 100 | 32,68890 Kč | 3 268,89 Kč |
| 500 | 26,53696 Kč | 13 268,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,55985 Kč | 24 559,85 Kč |
| 2 000 | 22,89799 Kč | 45 795,98 Kč |
| 3 000 | 22,05170 Kč | 66 155,10 Kč |
| 5 000 | 21,24654 Kč | 106 232,70 Kč |
| Unit Price without VAT: | 72,37000 Kč |
|---|---|
| Unit Price with VAT: | 87,56770 Kč |










