Parametric Equivalent
Similar
Similar



STB35N60DM2 | |
|---|---|
DigiKey Part Number | 497-16357-2-ND - Tape & Reel (TR) 497-16357-1-ND - Cut Tape (CT) 497-16357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB35N60DM2 |
Description | MOSFET N-CH 600V 28A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 28A (Tc) 210W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB35N60DM2 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 54 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 210W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 110mOhm @ 14A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB37N60DM2AG | STMicroelectronics | 1 145 | 497-16105-1-ND | 27,02000 Kč | Parametric Equivalent |
| IPB60R099CPATMA1 | Infineon Technologies | 3 519 | IPB60R099CPATMA1CT-ND | 25,81000 Kč | Similar |
| IPB65R125C7ATMA1 | Infineon Technologies | 0 | IPB65R125C7ATMA1-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 10 | 90,69000 Kč | 906,90 Kč |
| 100 | 65,36890 Kč | 6 536,89 Kč |
| 500 | 60,42132 Kč | 30 210,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,11186 Kč | 51 111,86 Kč |
| 2 000 | 49,36368 Kč | 98 727,36 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |




