



STB18NF25 | |
|---|---|
DigiKey Part Number | 497-10296-2-ND - Tape & Reel (TR) 497-10296-1-ND - Cut Tape (CT) 497-10296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB18NF25 |
Description | MOSFET N-CH 250V 17A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 17A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB18NF25 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 29.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 110W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 165mOhm @ 8.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 35,57100 Kč | 355,71 Kč |
| 100 | 24,30730 Kč | 2 430,73 Kč |
| 500 | 19,48572 Kč | 9 742,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,93565 Kč | 17 935,65 Kč |
| 2 000 | 16,63262 Kč | 33 265,24 Kč |
| 3 000 | 15,96884 Kč | 47 906,52 Kč |
| 5 000 | 15,22313 Kč | 76 115,65 Kč |
| 7 000 | 14,78181 Kč | 103 472,67 Kč |
| 10 000 | 14,67183 Kč | 146 718,30 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |


