N-Channel 650 V 36A (Tc) 272W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 36A (Tc) 272W (Tc) Surface Mount TO-263 (D2PAK)
TO-220-3

NVB095N65S3F

DigiKey Part Number
488-NVB095N65S3FTR-ND - Tape & Reel (TR)
488-NVB095N65S3FCT-ND - Cut Tape (CT)
488-NVB095N65S3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVB095N65S3F
Description
SF3 FRFET AUTO 95MOHM D2PAK-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 36A (Tc) 272W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
95mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
5V @ 860µA
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3020 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
272W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 218
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1154,13000 Kč154,13 Kč
10104,38100 Kč1 043,81 Kč
10078,65640 Kč7 865,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80064,26175 Kč51 409,40 Kč
Manufacturers Standard Package
Unit Price without VAT:154,13000 Kč
Unit Price with VAT:186,49730 Kč