



STB160N75F3 | |
|---|---|
DigiKey Part Number | 497-7937-2-ND - Tape & Reel (TR) 497-7937-1-ND - Cut Tape (CT) 497-7937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB160N75F3 |
Description | MOSFET N-CH 75V 120A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 120A (Tc) 330W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB160N75F3 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 85 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6750 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 330W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4mOhm @ 60A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK9606-75B,118 | Nexperia USA Inc. | 1 048 | 1727-5260-1-ND | 100,52000 Kč | Similar |
| FDB045AN08A0 | onsemi | 180 | FDB045AN08A0CT-ND | 105,32000 Kč | Similar |
| IPB020NE7N3GATMA1 | Infineon Technologies | 11 225 | IPB020NE7N3GATMA1CT-ND | 159,54000 Kč | Similar |
| IRF2907ZSTRLPBF | Infineon Technologies | 8 966 | IRF2907ZSTRLPBFCT-ND | 119,92000 Kč | Similar |
| IRF3805STRLPBF | Infineon Technologies | 449 | IRF3805STRLPBFCT-ND | 140,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,72000 Kč | 124,72 Kč |
| 10 | 83,21300 Kč | 832,13 Kč |
| 100 | 59,69890 Kč | 5 969,89 Kč |
| 500 | 54,24516 Kč | 27 122,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,15020 Kč | 41 150,20 Kč |
| 2 000 | 38,68299 Kč | 77 365,98 Kč |
| 3 000 | 38,58268 Kč | 115 748,04 Kč |
| Unit Price without VAT: | 124,72000 Kč |
|---|---|
| Unit Price with VAT: | 150,91120 Kč |

