Similar



STB155N3LH6 | |
|---|---|
DigiKey Part Number | 497-11323-2-ND - Tape & Reel (TR) 497-11323-1-ND - Cut Tape (CT) 497-11323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB155N3LH6 |
Description | MOSFET N-CH 30V 80A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 80A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB155N3LH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,41594 Kč | 20 415,94 Kč |
| 2 000 | 18,99542 Kč | 37 990,84 Kč |
| 3 000 | 18,50449 Kč | 55 513,47 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |



