
AOD508 | |
|---|---|
DigiKey Part Number | 785-1355-2-ND - Tape & Reel (TR) 785-1355-1-ND - Cut Tape (CT) 785-1355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD508 |
Description | MOSFET N-CH 30V 22A/70A TO252 |
Customer Reference | |
Detailed Description | N-Channel 30 V 22A (Ta), 70A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 49 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 2010 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 50W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD031N03LGATMA1 | Infineon Technologies | 3 982 | IPD031N03LGATMA1CT-ND | 41,92000 Kč | Similar |
| IPD90N03S4L03ATMA1 | Infineon Technologies | 1 112 | IPD90N03S4L03ATMA1CT-ND | 55,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 19,50700 Kč | 195,07 Kč |
| 100 | 12,93060 Kč | 1 293,06 Kč |
| 500 | 10,10130 Kč | 5 050,65 Kč |
| 1 000 | 9,19061 Kč | 9 190,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,20493 Kč | 20 512,32 Kč |
| 5 000 | 7,59565 Kč | 37 978,25 Kč |
| 7 500 | 7,28530 Kč | 54 639,75 Kč |
| 12 500 | 6,93671 Kč | 86 708,88 Kč |
| 17 500 | 6,73031 Kč | 117 780,43 Kč |
| 25 000 | 6,58812 Kč | 164 703,00 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |



