


STB14N80K5 | |
|---|---|
DigiKey Part Number | 497-STB14N80K5TR-ND - Tape & Reel (TR) 497-STB14N80K5CT-ND - Cut Tape (CT) 497-STB14N80K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB14N80K5 |
Description | MOSFET N-CH 800V 12A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 12A (Tc) 130W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB14N80K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 445mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 620 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 130W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 61,73400 Kč | 617,34 Kč |
| 100 | 43,51420 Kč | 4 351,42 Kč |
| 500 | 36,90104 Kč | 18 450,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,23332 Kč | 33 233,32 Kč |
| 2 000 | 31,13311 Kč | 62 266,22 Kč |
| 3 000 | 30,14788 Kč | 90 443,64 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |


