



STB140NF75T4 | |
|---|---|
DigiKey Part Number | 497-6547-2-ND - Tape & Reel (TR) 497-6547-1-ND - Cut Tape (CT) 497-6547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB140NF75T4 |
Description | MOSFET N-CH 75V 120A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 120A (Tc) 310W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB140NF75T4 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 218 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 310W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 70A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB045AN08A0 | onsemi | 180 | FDB045AN08A0CT-ND | 105,32000 Kč | Similar |
| IPB020NE7N3GATMA1 | Infineon Technologies | 11 225 | IPB020NE7N3GATMA1CT-ND | 159,54000 Kč | Similar |
| IRF1010ZSTRLPBF | Infineon Technologies | 103 | IRF1010ZSTRLPBFCT-ND | 75,71000 Kč | Similar |
| IRF1018ESTRLPBF | Infineon Technologies | 3 | IRF1018ESTRLPBFCT-ND | 57,56000 Kč | Similar |
| IRF1407STRLPBF | Infineon Technologies | 1 606 | IRF1407STRLPBFCT-ND | 72,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,11000 Kč | 100,11 Kč |
| 10 | 66,04900 Kč | 660,49 Kč |
| 100 | 46,75390 Kč | 4 675,39 Kč |
| 500 | 40,34122 Kč | 20 170,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,52130 Kč | 35 521,30 Kč |
| 2 000 | 33,31510 Kč | 66 630,20 Kč |
| 3 000 | 32,58672 Kč | 97 760,16 Kč |
| Unit Price without VAT: | 100,11000 Kč |
|---|---|
| Unit Price with VAT: | 121,13310 Kč |

