N-Channel 550 V 12A (Tc) 160W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 550 V 12A (Tc) 160W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB12NM50T4

DigiKey Part Number
497-STB12NM50T4TR-ND - Tape & Reel (TR)
497-STB12NM50T4CT-ND - Cut Tape (CT)
497-STB12NM50T4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB12NM50T4
Description
MOSFET N-CH 550V 12A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 550 V 12A (Tc) 160W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB12NM50T4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1000 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
160W (Tc)
FET Type
Operating Temperature
-65°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
550 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
350mOhm @ 6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFA16N50PIXYS0IXFA16N50P-ND69,76377 KčSimilar
IXTA16N50PIXYS0IXTA16N50P-ND65,88963 KčSimilar
R6012JNJGTLRohm Semiconductor1 259R6012JNJGTLCT-ND99,32000 KčSimilar
In-Stock: 957
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1123,47000 Kč123,47 Kč
1082,37500 Kč823,75 Kč
10059,04430 Kč5 904,43 Kč
50053,45292 Kč26 726,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00045,09530 Kč45 095,30 Kč
2 00042,79918 Kč85 598,36 Kč
Manufacturers Standard Package
Unit Price without VAT:123,47000 Kč
Unit Price with VAT:149,39870 Kč