


STB12NK80ZT4 | |
|---|---|
DigiKey Part Number | 497-4320-2-ND - Tape & Reel (TR) 497-4320-1-ND - Cut Tape (CT) 497-4320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB12NK80ZT4 |
Description | MOSFET N-CH 800V 10.5A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 10.5A (Tc) 190W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB12NK80ZT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 5.25A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 87 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2620 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 190W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| 10 | 87,85600 Kč | 878,56 Kč |
| 100 | 63,20610 Kč | 6 320,61 Kč |
| 500 | 58,02462 Kč | 29 012,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,32535 Kč | 49 325,35 Kč |
| 2 000 | 47,40561 Kč | 94 811,22 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |


