


STB11NM80T4 | |
|---|---|
DigiKey Part Number | 497-STB11NM80T4TR-ND - Tape & Reel (TR) 497-STB11NM80T4CT-ND - Cut Tape (CT) 497-STB11NM80T4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB11NM80T4 |
Description | MOSFET N-CH 800V 11A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 11A (Tc) 150W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB11NM80T4 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43.6 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1630 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -65°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 400mOhm @ 5.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPB17N80C3ATMA1 | Infineon Technologies | 7 953 | SPB17N80C3ATMA1CT-ND | 120,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,44000 Kč | 181,44 Kč |
| 10 | 123,46500 Kč | 1 234,65 Kč |
| 100 | 90,66720 Kč | 9 066,72 Kč |
| 500 | 89,39584 Kč | 44 697,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 73,03596 Kč | 73 035,96 Kč |
| Unit Price without VAT: | 181,44000 Kč |
|---|---|
| Unit Price with VAT: | 219,54240 Kč |

