Telecom IC Power Line Communication Modem (PLC) 56-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST8500TR

DigiKey Part Number
497-18059-2-ND - Tape & Reel (TR)
497-18059-1-ND - Cut Tape (CT)
497-18059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST8500TR
Description
IC TELECOM INTERFACE 56QFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Telecom IC Power Line Communication Modem (PLC) 56-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ST8500TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Power Line Communication Modem (PLC)
Interface
I2C, SPI, UART/USART
Number of Circuits
1
Voltage - Supply
2.3V ~ 2.75V, 3V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 391
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1256,60000 Kč256,60 Kč
10201,32900 Kč2 013,29 Kč
25187,52040 Kč4 688,01 Kč
100172,34320 Kč17 234,32 Kč
250165,10728 Kč41 276,82 Kč
500160,74640 Kč80 373,20 Kč
1 000157,15680 Kč157 156,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50085,69284 Kč214 232,10 Kč
Manufacturers Standard Package
Unit Price without VAT:256,60000 Kč
Unit Price with VAT:310,48600 Kč