



ST8024LCDR | |
---|---|
DigiKey Part Number | 497-ST8024LCDRTR-ND - Tape & Reel (TR) 497-ST8024LCDRCT-ND - Cut Tape (CT) 497-ST8024LCDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST8024LCDR |
Description | IC INTERFACE SPECIALIZED 28SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Smart Card Reader, Writer Interface 28-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Smart Card Reader, Writer | |
Interface | - | |
Voltage - Supply | 2.7V ~ 6.5V | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43,95000 Kč | 43,95 Kč |
10 | 32,53600 Kč | 325,36 Kč |
25 | 29,65360 Kč | 741,34 Kč |
100 | 26,49780 Kč | 2 649,78 Kč |
250 | 24,99184 Kč | 6 247,96 Kč |
500 | 24,08406 Kč | 12 042,03 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 23,33647 Kč | 23 336,47 Kč |
2 000 | 22,72137 Kč | 45 442,74 Kč |
3 000 | 22,41329 Kč | 67 239,87 Kč |
5 000 | 22,07188 Kč | 110 359,40 Kč |
7 000 | 21,87245 Kč | 153 107,15 Kč |
Unit Price without VAT: | 43,95000 Kč |
---|---|
Unit Price with VAT: | 53,17950 Kč |