

ST730M50R | |
|---|---|
DigiKey Part Number | 497-ST730M50RTR-ND - Tape & Reel (TR) 497-ST730M50RCT-ND - Cut Tape (CT) 497-ST730M50RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST730M50R |
Description | IC REG LINEAR 5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ST730M50R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
Current - Supply (Max) | 240 µA | |
PSRR | 75dB ~ 35dB (120Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,29000 Kč | 17,29 Kč |
| 10 | 12,37300 Kč | 123,73 Kč |
| 25 | 11,13160 Kč | 278,29 Kč |
| 100 | 9,76930 Kč | 976,93 Kč |
| 250 | 9,12104 Kč | 2 280,26 Kč |
| 500 | 8,72986 Kč | 4 364,93 Kč |
| 1 000 | 8,40824 Kč | 8 408,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,01066 Kč | 24 031,98 Kč |
| 6 000 | 7,81615 Kč | 46 896,90 Kč |
| 9 000 | 7,71870 Kč | 69 468,30 Kč |
| 15 000 | 7,61075 Kč | 114 161,25 Kč |
| 21 000 | 7,54770 Kč | 158 501,70 Kč |
| Unit Price without VAT: | 17,29000 Kč |
|---|---|
| Unit Price with VAT: | 20,92090 Kč |



