
ST715CR | |
|---|---|
DigiKey Part Number | 497-ST715CRTR-ND - Tape & Reel (TR) 497-ST715CRCT-ND - Cut Tape (CT) 497-ST715CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST715CR |
Description | IC REG LIN POS ADJ 85MA SOT323-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 85mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | ST715CR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 µA | |
PSRR | 45dB ~ 62dB (1kHz ~ 100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 9,28300 Kč | 92,83 Kč |
| 25 | 8,31880 Kč | 207,97 Kč |
| 100 | 7,26010 Kč | 726,01 Kč |
| 250 | 6,75452 Kč | 1 688,63 Kč |
| 500 | 6,45056 Kč | 3 225,28 Kč |
| 1 000 | 6,20007 Kč | 6 200,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,89070 Kč | 17 672,10 Kč |
| 6 000 | 5,73932 Kč | 34 435,92 Kč |
| 9 000 | 5,66348 Kč | 50 971,32 Kč |
| 15 000 | 5,57948 Kč | 83 692,20 Kč |
| 21 000 | 5,53037 Kč | 116 137,77 Kč |
| 30 000 | 5,48319 Kč | 164 495,70 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |











