
ST67W611M1A6UTR | |
|---|---|
DigiKey Part Number | 497-ST67W611M1A6UTR-ND - Tape & Reel (TR) 497-ST67W611M1A6UTRCT-ND - Cut Tape (CT) 497-ST67W611M1A6UTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST67W611M1A6UTR |
Description | LO POW WIFI 6 BLUETOOTH LE COMBO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4, Thread Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ST67W611M1A6UTR Models |
Category | Serial Interfaces SPI, UART |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part QCC743 |
Part Status Active | Memory Size 4MB Flash |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Voltage - Supply 1.62V ~ 1.98V, 2.97V ~ 3.63V |
Protocol | Current - Receiving 53mA ~ 63mA |
Modulation 16QAM, 64QAM, 256QAM, BPSK, CCK, DBPSK, DSSS, DQPSK, GFSK, OFDM, QPSK | Current - Transmitting 107mA ~ 377mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 54Mbps | Operating Temperature -40°C ~ 85°C (TA) |
Power - Output 21dBm | Package / Case 32-LGA Module |
Sensitivity -105dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,44000 Kč | 156,44 Kč |
| 10 | 135,58400 Kč | 1 355,84 Kč |
| 25 | 128,35640 Kč | 3 208,91 Kč |
| 100 | 118,40770 Kč | 11 840,77 Kč |
| 250 | 112,44932 Kč | 28 112,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 105,53123 Kč | 84 424,98 Kč |
| 1 600 | 101,72770 Kč | 162 764,32 Kč |
| Unit Price without VAT: | 156,44000 Kč |
|---|---|
| Unit Price with VAT: | 189,29240 Kč |







