
ST67W611M1A6BTR | |
|---|---|
DigiKey Part Number | 497-ST67W611M1A6BTR-ND - Tape & Reel (TR) 497-ST67W611M1A6BTRCT-ND - Cut Tape (CT) 497-ST67W611M1A6BTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST67W611M1A6BTR |
Description | LO POW WIFI 6 BLUETOOTH LE COMBO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4, Thread Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ST67W611M1A6BTR Models |
Category | Serial Interfaces SPI, UART |
Mfr | Antenna Type PCB Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part QCC743 |
Part Status Active | Memory Size 4MB Flash |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Voltage - Supply 1.62V ~ 1.98V, 2.97V ~ 3.63V |
Protocol | Current - Receiving 53mA ~ 63mA |
Modulation 16QAM, 64QAM, 256QAM, BPSK, CCK, DBPSK, DSSS, DQPSK, GFSK, OFDM, QPSK | Current - Transmitting 107mA ~ 377mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 54Mbps | Operating Temperature -40°C ~ 85°C (TA) |
Power - Output 21dBm | Package / Case 32-LGA Module |
Sensitivity -105dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,60000 Kč | 155,60 Kč |
| 10 | 134,84900 Kč | 1 348,49 Kč |
| 25 | 127,65120 Kč | 3 191,28 Kč |
| 100 | 117,75680 Kč | 11 775,68 Kč |
| 250 | 111,82948 Kč | 27 957,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 104,94748 Kč | 83 957,98 Kč |
| 1 600 | 101,16364 Kč | 161 861,82 Kč |
| Unit Price without VAT: | 155,60000 Kč |
|---|---|
| Unit Price with VAT: | 188,27600 Kč |











