cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST25TA64K-AB6G3

DigiKey Part Number
ST25TA64K-AB6G3-ND
Manufacturer
Manufacturer Product Number
ST25TA64K-AB6G3
Description
IC RFID TRANSP 13.56MHZ WAFER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 14443, NFC Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Bulk
Part Status
Active
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 14443, NFC
Interface
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Wafer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 79410,67032 Kč19 142,55 Kč
Unit Price without VAT:10,67032 Kč
Unit Price with VAT:12,91109 Kč