
ST25TA02KB-DC6H5 | |
---|---|
DigiKey Part Number | 497-19639-2-ND - Tape & Reel (TR) 497-19639-1-ND - Cut Tape (CT) 497-19639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25TA02KB-DC6H5 |
Description | IC RFID TRANSP 13.56MHZ UFDFPN5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, NFC 1.65V ~ 5.5V 5-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | ST25TA02KB-DC6H5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, NFC | |
Interface | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFDFN | |
Supplier Device Package | 5-UFDFPN (1.7x1.4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,54000 Kč | 8,54 Kč |
10 | 7,35300 Kč | 73,53 Kč |
25 | 6,91560 Kč | 172,89 Kč |
100 | 6,32610 Kč | 632,61 Kč |
250 | 5,97072 Kč | 1 492,68 Kč |
500 | 5,71826 Kč | 2 859,13 Kč |
1 000 | 5,47996 Kč | 5 479,96 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 4,93879 Kč | 24 693,95 Kč |
10 000 | 4,74389 Kč | 47 438,90 Kč |
15 000 | 4,63506 Kč | 69 525,90 Kč |
25 000 | 4,50325 Kč | 112 581,25 Kč |
35 000 | 4,41950 Kč | 154 682,50 Kč |
Unit Price without VAT: | 8,54000 Kč |
---|---|
Unit Price with VAT: | 10,33340 Kč |