
ST25R3916-AQET | |
|---|---|
DigiKey Part Number | 497-ST25R3916-AQETTR-ND - Tape & Reel (TR) 497-ST25R3916-AQETCT-ND - Cut Tape (CT) 497-ST25R3916-AQETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25R3916-AQET |
Description | HIGH PERFORMANCE NFC UNIVERSAL D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, MIFARE, NFC I2C, SPI 2.6V ~ 5.5V 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, ISO 15693, MIFARE, NFC | |
Interface | I2C, SPI | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFQFN Exposed Pad | |
Supplier Device Package | 32-UFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,88000 Kč | 127,88 Kč |
| 10 | 110,78500 Kč | 1 107,85 Kč |
| 25 | 104,83040 Kč | 2 620,76 Kč |
| 100 | 96,64330 Kč | 9 664,33 Kč |
| 250 | 91,73776 Kč | 22 934,44 Kč |
| 500 | 88,27518 Kč | 44 137,59 Kč |
| 1 000 | 85,01271 Kč | 85 012,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 76,12804 Kč | 304 512,16 Kč |
| Unit Price without VAT: | 127,88000 Kč |
|---|---|
| Unit Price with VAT: | 154,73480 Kč |


