32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST25R3912-AQWT

DigiKey Part Number
497-ST25R3912-AQWTTR-ND - Tape & Reel (TR)
497-ST25R3912-AQWTCT-ND - Cut Tape (CT)
497-ST25R3912-AQWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST25R3912-AQWT
Description
NFC / HF RFID READER IC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18092, MIFARE, NFC SPI 2.4V ~ 5.5V 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ST25R3912-AQWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Reader
Frequency
13.56MHz
Standards
FeliCa, ISO 14443, ISO 15693, ISO 18092, MIFARE, NFC
Interface
SPI
Voltage - Supply
2.4V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 883
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,00000 Kč93,00 Kč
1080,49800 Kč804,98 Kč
2576,12480 Kč1 903,12 Kč
10070,10790 Kč7 010,79 Kč
25066,49764 Kč16 624,41 Kč
50063,94932 Kč31 974,66 Kč
1 00061,54748 Kč61 547,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00057,15450 Kč228 618,00 Kč
Manufacturers Standard Package
Unit Price without VAT:93,00000 Kč
Unit Price with VAT:112,53000 Kč