
ST25DV64KC-JF8D3 | |
|---|---|
DigiKey Part Number | 497-ST25DV64KC-JF8D3TR-ND - Tape & Reel (TR) 497-ST25DV64KC-JF8D3CT-ND - Cut Tape (CT) 497-ST25DV64KC-JF8D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV64KC-JF8D3 |
Description | DYNAMIC NFC/RFID TAG IC WITH 64- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST25DV64KC-JF8D3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN Exposed Pad | |
Supplier Device Package | 12-UFDFPN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,45000 Kč | 37,45 Kč |
| 10 | 32,31200 Kč | 323,12 Kč |
| 25 | 30,50160 Kč | 762,54 Kč |
| 100 | 28,00700 Kč | 2 800,70 Kč |
| 250 | 26,50852 Kč | 6 627,13 Kč |
| 500 | 25,44948 Kč | 12 724,74 Kč |
| 1 000 | 24,45080 Kč | 24 450,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,34806 Kč | 111 740,30 Kč |
| Unit Price without VAT: | 37,45000 Kč |
|---|---|
| Unit Price with VAT: | 45,31450 Kč |











