RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 8-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST25DV64KC-IE8C3

DigiKey Part Number
497-ST25DV64KC-IE8C3-ND
Manufacturer
Manufacturer Product Number
ST25DV64KC-IE8C3
Description
MEMORY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 8-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ST25DV64KC-IE8C3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 15693, NFC
Interface
I2C
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-UFDFPN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 00021,92821 Kč109 641,05 Kč
Manufacturers Standard Package
Unit Price without VAT:21,92821 Kč
Unit Price with VAT:26,53313 Kč