RFID Transponder IC 13.56MHz ISO 15693 I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Transponder IC 13.56MHz ISO 15693 I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
ST Microelectronics X-NUCLEO-NFC06A1 | Digi-Key Daily

ST25DV04K-IER6S3

DigiKey Part Number
497-17123-2-ND - Tape & Reel (TR)
497-17123-1-ND - Cut Tape (CT)
497-17123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST25DV04K-IER6S3
Description
IC RFID TRANSP 13.56MHZ 8SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 15693 I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ST25DV04K-IER6S3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 15693
Interface
I2C
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 998
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:7500
Tape & Reel (TR):7500
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1016,73500 Kč167,35 Kč
2516,28600 Kč407,15 Kč
5015,94160 Kč797,08 Kč
10015,59100 Kč1 559,10 Kč
25015,12444 Kč3 781,11 Kč
50014,77126 Kč7 385,63 Kč
1 00014,41849 Kč14 418,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,95536 Kč34 888,40 Kč
5 00013,60893 Kč68 044,65 Kč
7 50013,40834 Kč100 562,55 Kč
12 50013,15817 Kč164 477,12 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč