RFID Transponder IC 13.56MHz ISO 15693 I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Transponder IC 13.56MHz ISO 15693 I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
ST Microelectronics X-NUCLEO-NFC06A1 | Digi-Key Daily

ST25DV16K-IER6S3

DigiKey Part Number
497-17125-2-ND - Tape & Reel (TR)
497-17125-1-ND - Cut Tape (CT)
497-17125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST25DV16K-IER6S3
Description
IC RFID TRANSP 13.56MHZ 8SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 15693 I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ST25DV16K-IER6S3 Models
Product Attributes
Filter Similar Products
Category
Interface
I2C
Manufacturer
STMicroelectronics
Voltage - Supply
1.8V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Type
RFID Transponder
Supplier Device Package
8-SOIC
Frequency
13.56MHz
Base Product Number
Standards
ISO 15693
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 353
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1022,40500 Kč224,05 Kč
2521,78760 Kč544,69 Kč
5021,31720 Kč1 065,86 Kč
10020,84050 Kč2 084,05 Kč
25020,20932 Kč5 052,33 Kč
50019,73224 Kč9 866,12 Kč
1 00019,25643 Kč19 256,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,63312 Kč46 582,80 Kč
5 00018,16760 Kč90 838,00 Kč
7 50017,89847 Kč134 238,52 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč