
ST1S09PUR | |
|---|---|
DigiKey Part Number | 497-6312-2-ND - Tape & Reel (TR) 497-6312-1-ND - Cut Tape (CT) 497-6312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1S09PUR |
Description | IC REG BUCK ADJ 2A 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 6-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST1S09PUR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.22V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DFN (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST1S09IPUR | STMicroelectronics | 1 134 | 497-6903-1-ND | 34,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 57,45100 Kč | 574,51 Kč |
| 25 | 52,73840 Kč | 1 318,46 Kč |
| 100 | 47,54580 Kč | 4 754,58 Kč |
| 250 | 45,07096 Kč | 11 267,74 Kč |
| 500 | 44,61782 Kč | 22 308,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,10434 Kč | 51 313,02 Kč |
| 6 000 | 16,73964 Kč | 100 437,84 Kč |
| 9 000 | 16,55706 Kč | 149 013,54 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |


