
ST1S09PUR | |
|---|---|
DigiKey Part Number | 497-6312-2-ND - Tape & Reel (TR) 497-6312-1-ND - Cut Tape (CT) 497-6312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1S09PUR |
Description | IC REG BUCK ADJ 2A 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 6-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST1S09PUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.22V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 55,79200 Kč | 557,92 Kč |
| 25 | 51,20160 Kč | 1 280,04 Kč |
| 100 | 46,16200 Kč | 4 616,20 Kč |
| 250 | 43,75816 Kč | 10 939,54 Kč |
| 500 | 42,31014 Kč | 21 155,07 Kč |
| 1 000 | 41,11786 Kč | 41 117,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,60613 Kč | 49 818,39 Kč |
| 6 000 | 16,25210 Kč | 97 512,60 Kč |
| 9 000 | 16,07479 Kč | 144 673,11 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |


