
ST1S06PUR | |
|---|---|
DigiKey Part Number | 497-5802-2-ND - Tape & Reel (TR) 497-5802-1-ND - Cut Tape (CT) 497-5802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1S06PUR |
Description | IC REG BUCK ADJ 1.5A 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 6-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST1S06PUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.22V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 17,02900 Kč | 170,29 Kč |
| 25 | 15,39560 Kč | 384,89 Kč |
| 100 | 13,59620 Kč | 1 359,62 Kč |
| 250 | 12,73740 Kč | 3 184,35 Kč |
| 500 | 12,21958 Kč | 6 109,79 Kč |
| 1 000 | 11,79332 Kč | 11 793,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,26662 Kč | 33 799,86 Kč |
| 6 000 | 11,00887 Kč | 66 053,22 Kč |
| 9 000 | 10,87986 Kč | 97 918,74 Kč |
| 15 000 | 10,73687 Kč | 161 053,05 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |












