
ST1S06APUR | |
|---|---|
DigiKey Part Number | 497-6309-2-ND - Tape & Reel (TR) 497-6309-1-ND - Cut Tape (CT) 497-6309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1S06APUR |
Description | IC REG BUCK ADJ 1.5A 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 6-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST1S06APUR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.22V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DFN (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST1S06PUR | STMicroelectronics | 5 985 | 497-5802-1-ND | 24,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 17,51900 Kč | 175,19 Kč |
| 25 | 15,83360 Kč | 395,84 Kč |
| 100 | 13,98360 Kč | 1 398,36 Kč |
| 250 | 13,10060 Kč | 3 275,15 Kč |
| 500 | 12,56878 Kč | 6 284,39 Kč |
| 1 000 | 12,29035 Kč | 12 290,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,52586 Kč | 34 577,58 Kč |
| 6 000 | 11,26221 Kč | 67 573,26 Kč |
| 9 000 | 11,13016 Kč | 100 171,44 Kč |
| 15 000 | 10,98391 Kč | 164 758,65 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |


